
Technical specifications
- Packaging type
Piece
- Product type
Fan and filter
- Type
SK 3237.724
- Features
incl. filter
- Operating voltage
24 V DC
- Air flow rate
20 m³/h
- Compatible with
Rittal
- Factory colour
Multicolour
IP54
- Width
116.5 mm
- Height
116.5 mm
- Depth
64.2 mm
- Dim
(W x H x D) 116.5 x 116.5 x 64.2 mm
- Weight
0.2400 kg
- Content
1 pc(s)
- RAL no.
7035
- Mounting type
Section rail mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3588642 Rittal SK 3237.724 Fan and filter 24 V DC (W x H x D) 116.5 x 116.5 x 64.2 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3588642 Rittal SK 3237.724 Fan and filter 24 V DC (W x H x D) 116.5 x 116.5 x 64.2 mm Piece 1 pc(s)
User & Safety Instructions 3588642 Rittal SK 3237.724 Fan and filter 24 V DC (W x H x D) 116.5 x 116.5 x 64.2 mm Piece 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 406.96*
What kind of Electrical Enclosure Ventilation are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































