

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fan and filter
SK 3241.900
incl. filter
100 V
240 V
100 - 240 V
0.3 A
19.8 W
54 dBa
272 m³/h
Rittal
Grey (RAL 7035)
-25 °C
+55 °C
IP54
IP55
IP56
255 mm
255 mm
137.5 mm
(W x H x D) 255 x 255 x 137.5 mm
2.1 kg
1 pc(s)
Snap mounting
Grey
255 mm
255 mm
137.5 mm
7035
AC
FALSE
1
FALSE
IP54
TRUE
TRUE
FALSE
FALSE
272 m³/h
TRUE
TRUE
12
yes
User & Safety Instructions 3386714 Rittal SK 3241.900 Fan and filter 19.8 W (W x H x D) 255 x 255 x 137.5 mm 1 pc(s)
€ 670.97*
The necessary accessories are required to use the article as described.