• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3243.060 EMC filter (W x H x D) 323 x 323 x 25 mm 1 pc(s)

Product type
EMC filter
Width
323 mm
Height
323 mm
Depth
25 mm
Type
SK 3243.060
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Material: plastic
Product type

EMC filter

Type

SK 3243.060

Features

EMC

Compatible with

Rittal

Factory colour

Grey

Width

323 mm

Height

323 mm

Depth

25 mm

Dim

(W x H x D) 323 x 323 x 25 mm

Weight

0.000

Content

1 pc(s)

Snap mounting

323

323 mm

Plastic

Other

Untreated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201026 Rittal SK 3243.060 EMC filter (W x H x D) 323 x 323 x 25 mm 1 pc(s)

Description

SK outlet filter, EMC, BHT: 323 x 323 x 25 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)