• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3244.500 Air filter Grey-white (RAL 7035) (W x H) 323 mm x 323 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Air filter
Factory colour
Grey-white (RAL 7035)
IP rating
IP54
IP56
Min. temperature
-20 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Toptherm filter fan

Our service for you

Technical specifications

  • Current consumption: 0.66 A
  • Power: 79 W
Packaging type

Piece

Product type

Air filter

Factory colour

Grey-white (RAL 7035)

IP54

IP56

Min. temperature

-20 °C

Max. temperature

+55 °C

Width

323 mm

Height

323 mm

Dim

(W x H) 323 mm x 323 mm

Weight

0.000

Operating voltage

240 V AC

Air flow rate

720 m³/h

Content

1 pc(s)

Type

SK 3244.500

RoHS-compliant

Yes

Snap mounting

Grey

323

323 mm

155.5 mm

7035

AC

IP54

TRUE

200-240 V

200-240 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1048620 Rittal SK 3244.500 Air filter Grey-white (RAL 7035) (W x H) 323 mm x 323 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1048620 Rittal SK 3244.500 Air filter Grey-white (RAL 7035) (W x H) 323 mm x 323 mm 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.