• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3286.310 Filter pad (W x H x D) 265 x 200 x 10 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Filter pad
Width
265 mm
Height
200 mm
Depth
10 mm
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

449 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Aluminium
Packaging type

Piece

Product type

Filter pad

Type

SK 3286.310

Features

for coolers

Compatible with

Rittal

Factory colour

Ecru

Width

265 mm

Height

200 mm

Depth

10 mm

Dim

(W x H x D) 265 x 200 x 10 mm

Weight

260 g

Content

1 pc(s)

265

200 mm

10 mm

Aluminium

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201084 Rittal SK 3286.310 Filter pad (W x H x D) 265 x 200 x 10 mm Piece 1 pc(s)

Description

SK Metal filter, for cooler and air/air heat exchanger, for SK 3302./3303./3361./3126., BHT: 265 x 200 x 10 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)