• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3301.500 Evaporator (W x H x D) 280 x 129 x 105 mm 1 pc(s)

Product type
Evaporator
Width
280 mm
Height
129 mm
Depth
105 mm
Type
SK 3301.500
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Evaporator

Type

SK 3301.500

Compatible with

Rittal

Width

280 mm

Height

129 mm

Depth

105 mm

Dim

(W x H x D) 280 x 129 x 105 mm

Weight

1.801

Content

1 pc(s)

280

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2200710 Rittal SK 3301.500 Evaporator (W x H x D) 280 x 129 x 105 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2200710 Rittal SK 3301.500 Evaporator (W x H x D) 280 x 129 x 105 mm 1 pc(s)

Description

SK electric condensate compressor, 115-230 V, 1~, 50/60 Hz, BHT: 280 x 129 x 105 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)