• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3301.950 Coolant 10 l

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 7.80)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rifrost outdoor 10 L for water circuits

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Coolant

Content

10 l

Climate installation

-5 °C

30 °C

Documents & Downloads

Security datasheet

Security datasheet 2839994 Rittal SK 3301.950 Coolant 10 l

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 270: Do not eat, drink or smoke while using this product
  • P 301+312: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately if you feel unwell
  • P 330: Rinse mouth
  • P 314: Whe feeling unwell, seek medical advice
  • P 501: Dispose of contents/container at …

Description

SK chiller coolant, anti-frogen/water mixture: 1:2, 10 L container, outdoor

This text is machine translated.

More interesting products

(*All information is plus legal VAT)