• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3312.081 Adapter (W x H x D) 300 x 2000 x 200 mm 1 pc(s)

EAN:
Part number:
Item no:
Product type
Adapter
Width
300 mm
Height
2000 mm
Depth
200 mm
Type
SK 3312.081
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Adapter

Type

SK 3312.081

Compatible with

Rittal

Width

300 mm

Height

2000 mm

Depth

200 mm

Dim

(W x H x D) 300 x 2000 x 200 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3591232 Rittal SK 3312.081 Adapter (W x H x D) 300 x 2000 x 200 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3591232 Rittal SK 3312.081 Adapter (W x H x D) 300 x 2000 x 200 mm 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?