
Technical specifications
- Packaging type
Piece
- Product type
Heat exchanger
- Type
SK 3318.610
- Operating voltage
230 V
1.1 kW
- Compatible with
Rittal
- Width
600 mm
- Height
400 mm
- Depth
430 mm
- Dim
(W x H x D) 600 x 400 x 430 mm
- Weight
0.000
- Content
1 pc(s)
600
400 mm
455 mm
AC
207-253 V
207-253 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2201086 Rittal SK 3318.610 Heat exchanger 230 V 1.1 kW (W x H x D) 600 x 400 x 430 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2201086 Rittal SK 3318.610 Heat exchanger 230 V 1.1 kW (W x H x D) 600 x 400 x 430 mm Piece 1 pc(s)
Description
This text is machine translated.
What kind of Electrical Enclosure Ventilation are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











