• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3361.510 Cooler 115 V 0.89 kW (W x H x D) 280 x 550 x 280 mm 1 pc(s)

Product type
Cooler
Operating voltage
115 V
Power
0.89 kW
Width
280 mm
Height
550 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,835.00 / piece)
€ 2,835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cooler

Type

SK 3361.510

Operating voltage

115 V

Min. operating voltage

115 V AC

Max. operating voltage

115 V AC

Operating voltage

115 V AC

0.89 kW

Compatible with

Rittal

Width

280 mm

Height

550 mm

Depth

280 mm

Dim

(W x H x D) 280 x 550 x 280 mm

Weight

0.000

Content

1 pc(s)

280

Other

550 mm

280 mm

AC

FALSE

TRUE

TRUE

10-55 °C

104-126 V

104-126 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2850475 Rittal SK 3361.510 Cooler 115 V 0.89 kW (W x H x D) 280 x 550 x 280 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2850475 Rittal SK 3361.510 Cooler 115 V 0.89 kW (W x H x D) 280 x 550 x 280 mm 1 pc(s)

Description

SK Blue e cooler, wall mounting, 0.89 kW,115 V, 1~, 60 Hz, Steel sheet, BHT 280 x 550 x 280 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)