• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9340.140 Intermediate 2 pc(s)

Product type
Intermediate
Material
PVC
Type
3-pins
Factory colour
Grey-white (RAL 7035)
Length
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Floor trays intermediate piece SV

Our service for you

Technical specifications

Product type

Intermediate

Type

3-pins

Material

PVC

Factory colour

Grey-white (RAL 7035)

Length

100 mm

Compatible with (details)

RiLine 60 (with flat rails)

Content

2 pc(s)

Type

SV 9340.140

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1049652 Rittal SV 9340.140 Intermediate 2 pc(s)

User & Safety Instructions

User & Safety Instructions 1049652 Rittal SV 9340.140 Intermediate 2 pc(s)

What kind of DIN & Mounting Rail Accessories are you looking for?