• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9660.090 Mounting bracket Steel plate 24 pc(s)

Product type
Mounting bracket
Material
Steel plate
Type
Galvanised
Height
0 mm
Thread size
M6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting angle SV

Our service for you

Technical specifications

Product type

Mounting bracket

Type

Galvanised

Height

0 mm

Thread size

M6

Operating voltage

230 V AC

Board thickness (max.)

0 mm

Material

Steel plate

Content

24 pc(s)

Type

SV 9660.090

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1049976 Rittal SV 9660.090 Mounting bracket Steel plate 24 pc(s)

User & Safety Instructions

User & Safety Instructions 1049976 Rittal SV 9660.090 Mounting bracket Steel plate 24 pc(s)

What kind of Case Accessories (Misc.) are you looking for?