• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9686.818 9686818 Hexagon head screw set M10 Steel hot-dip galvanized 8 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

65 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hexagon head screw set

Content

8 pc(s)

Material

Steel

Thread size

M10

Material properties

hot-dip galvanized

Head shape

Hex

Hexagon

Hot-dip galvanized

180 mm

Steel

10

FALSE

Documents & Downloads

Datasheet

Datasheet 3588984 Rittal SV 9686.818 9686818 Hexagon head screw set M10 Steel hot-dip galvanized 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3588984 Rittal SV 9686.818 9686818 Hexagon head screw set M10 Steel hot-dip galvanized 8 pc(s)

More interesting products

(*All information is plus legal VAT)