• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2485.100 Handle 1 pc(s) Piece

Packaging type
Piece
Product type
Handle
Material
Plastic
Content
1 pc(s)
Type
SZ 2485.100
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design C
  • Lock insert: Without safety cylinder insert
  • Suitable for housing type: AE with pre-driver stainless steel, base AE with pre-driver stainless steel, standing desk console stainless steel cover
Packaging type

Piece

Product type

Handle

Material

Plastic

Content

1 pc(s)

Type

SZ 2485.100

Weight

0.000

FALSE

FALSE

Cylinder

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2850458 Rittal SZ 2485.100 Handle 1 pc(s) Piece

Description

SZ plastic hand grip, type C, without safety cylinder insert

This text is machine translated.

Hints

Not suitable for AE 1018,600.

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)