• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2565.110 PG strap 5 pc(s)

1/3
Product type
PG strap
Type
M6 - M8
Length
300 mm
Cable Ø (max.)
10 mm
Content
5 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

215 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, grounding straps SZ

  • Industrial packaging with 5 pc(s) pieces

Our service for you

Technical specifications

Product type

PG strap

Type

M6 - M8

Length

300 mm

Cable Ø (max.)

10 mm

Content

5 pc(s)

Type

SZ 2565.110

RoHS-compliant

Yes

Cable Ø range

10 mm (max)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393394 Rittal SZ 2565.110 PG strap 5 pc(s)

Description

For setting up a secure grounding connection with perfect contact with ring cable lugs suitable for earthing screws and optimized in a ready to mount length.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)