• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 4568.500 Transport lug Stainless steel 4 pc(s)

Product type
Transport lug
Material
Stainless steel
Compatible with (details)
Housing type : TS
SE
Weight
0.64 kg
Content
4 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

314 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 15.50 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transport lugs for TS, SE

Our service for you

Technical specifications

Product type

Transport lug

Compatible with (details)

Housing type : TS

SE

Weight

0.64 kg

Material

Stainless steel

Content

4 pc(s)

Type

SZ 4568.500

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1397696 Rittal SZ 4568.500 Transport lug Stainless steel 4 pc(s)

User & Safety Instructions

User & Safety Instructions 1397696 Rittal SZ 4568.500 Transport lug Stainless steel 4 pc(s)

Description

For the crane transport of the cabinets.

This text is machine translated.

Scope of delivery

  • 4 ring screws M12
  • 4 Serrated washers A 12.5

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)