• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal TS 7825.387 7825.387 Underbody with brush insert Steel plate 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Underbody
Material
Steel plate
Features
with brush insert
Length
237.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Underbody

Features

with brush insert

Length

237.5 mm

Material

Steel plate

Compatible with (details)

Housing series TS 8 with width 800 mm

Content

1 pc(s)

Type

TS 7825.387

RoHS-compliant

Yes

Other

800

Floor plate

237 mm

800 mm

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049252 Rittal TS 7825.387 7825.387 Underbody with brush insert Steel plate 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1049252 Rittal TS 7825.387 7825.387 Underbody with brush insert Steel plate 1 pc(s) Piece

What kind of Enclosure Parts are you looking for?