• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal TS 8612.050 8612.050 Mount (L x W) 500 mm x 73 mm Steel plate 4 pc(s)

1/4
Product type
Mount
Width
73 mm
Material
Steel plate
Type
Galvanized, for internal mounting level
Length
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

System Chassis TS

Our service for you

Technical specifications

Product type

Mount

Type

Galvanized, for internal mounting level

Length

500 mm

Width

73 mm

Dim

(L x W) 500 mm x 73 mm

Material

Steel plate

Compatible with (details)

Housing type TS 8 width 500 mm depth 500 mm

Content

4 pc(s)

Type

TS 8612.050

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1049450 Rittal TS 8612.050 8612.050 Mount (L x W) 500 mm x 73 mm Steel plate 4 pc(s)

User & Safety Instructions

User & Safety Instructions 1049450 Rittal TS 8612.050 8612.050 Mount (L x W) 500 mm x 73 mm Steel plate 4 pc(s)

What kind of Enclosure Parts are you looking for?