• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal TS 8800.130 8800130 Mounting material (L x W) 590 mm x 600 mm Steel plate 20 pc(s) Piece

1/4
Packaging type
Piece
Product type
Mounting material
Width
600 mm
Material
Steel plate
Length
590 mm
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

62 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Surface: Galvanized
Packaging type

Piece

Product type

Mounting material

Length

590 mm

Width

600 mm

Dim

(L x W) 590 mm x 600 mm

Material

Steel plate

Compatible with (details)

Housing type: TS

Housing type: SE

Width/depth 600 mm

Content

20 pc(s)

Type

TS 8800.130

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357259 Rittal TS 8800.130 8800130 Mounting material (L x W) 590 mm x 600 mm Steel plate 20 pc(s) Piece

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)