
Technical specifications
- Material: Steel plate
- Net weight: 145 kg
- Gross weight: 151 kg
- Surface: Cabinet scaffold: Dip-primed
- Interior fittings: Painted
- Doors and roof: Dip-primed, powder coated
- Ventilated door, sheet steel
- Dimensions: Width 800 mm
- Height: 2,450 mm
- Depth: 1,200 mm
- Colour: Enclosure frame and roof: RAL 7035
- Door:RAL 7035
- Handle and hinges: RAL 9005
- Load capacity: 15,000 N
- Base color RAL 7035
- Height units 52 HE
- Level distance (supplied): 745 mm
- Distance between the mounting levels min. 115 mm
- Distance between the mounting levels max. 341 mm
- 19" mounting: 800 mm wide cabinet mounted on cross beams
- Roof version: Top panel with cable entry over the entire cabinet depth on the left and right
- Door rear design: Sheet steel door, ventilated
- two-part
- Free area in the perforated plate portion approx. 78 %
- Front door design: Sheet steel door, ventilated
- Aluminium sheet steel door, ventilated
- one piece
- Free area in the perforated plate portion approx. 78 %
- Floor design: Open
- Design position of profile rails: 19"-level front and rear
- Design: standard
- Door design: Doors ventilated
- Product type
19" server rack cabinet
- Rack unit
52 U
- Width
800 mm
- Height
2450 mm
- Depth
1200 mm
- Material
Steel plate
- Dim
(W x H x D) 800 x 2450 x 1200 mm
- Weight
145 kg
- Factory colour
Grey (RAL 7035)
Black (RAL 9005)
- Rack size
483 mm (19")
- Type
Standard
Black
800 mm
2450 mm
1200 mm
9005
2
Passive
1500 kg
FALSE
Steel
52
FALSE
Powder coating
Front and rear
Crank
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
482.6 mm (19 inch)
Three-point
Three-point
FALSE
Steel
Steel
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389248 Rittal TX 5541.245 19" server rack cabinet (W x H x D) 800 x 2450 x 1200 mm 52 U Grey (RAL 7035) , Black (RAL 9005)
Description
The IT world is changing and the centralization of IT in larger data centers is a continuing trend. Perfectly tailored to the application in the large data center, the TX Colo. Thanks to the pre-conceived configuration the TX Colo. is immediately ready to use, suitable for your application!
This text is machine translated.
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























