
Number (Package size 4 pc(s))
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
Only 1 Set(s) available
Technical specifications
- Product type
Mount
- Height
64 mm
- Type
Galvanized, for internal mounting level
- Length
800 mm
- Width
23 mm
- Dim
(L x W x H) 800 x 23 x 64 mm
- Material
Steel plate
- Compatible with (details)
Cabinet width/depth 800 mm
- Content
4 pc(s)
- Type
VX 8617.140
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2251159 Rittal VX 8617.140 8617140 Mount (L x W x H) 800 x 23 x 64 mm Steel plate 4 pc(s)
Description
For variable and individual interior fitting of the cabinet frame on the internal mounting level.
Benefits:
Simple attachment to the cabinet profile, even with mounting plate in the rearmost position
Top and bottom with holes for cage nuts for fixing own components via metric screws
System holes on all four sides
This text is machine translated.
Benefits:
Simple attachment to the cabinet profile, even with mounting plate in the rearmost position
Top and bottom with holes for cage nuts for fixing own components via metric screws
System holes on all four sides
This text is machine translated.
Scope of delivery
- Inc. mounting materials
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 138.98*
What kind of Enclosure Parts are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































