• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8617.170 8617170 Mount perforated (L x W x H) 1295 x 23 x 64 mm Steel plate 4 pc(s)

Product type
Mount
Width
23 mm
Material
Steel plate
Height
64 mm
Features
perforated
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

35 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mount

Height

64 mm

Features

perforated

Type

Galvanized, for internal mounting level

Length

1295 mm

Width

23 mm

Dim

(L x W x H) 1295 x 23 x 64 mm

Material

Steel plate

Compatible with (details)

Cabinet width/depth 1295 mm

Content

4 pc(s)

Type

VX 8617.170

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251162 Rittal VX 8617.170 8617170 Mount perforated (L x W x H) 1295 x 23 x 64 mm Steel plate 4 pc(s)

Description

For variable and individual interior fitting of the cabinet frame on the internal mounting level.

Benefits:
Simple attachment to the cabinet profile, even with mounting plate in the rearmost position
Top and bottom with holes for cage nuts for fixing own components via metric screws
System holes on all four sides

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)