• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8617.630 Mounting plate (L x W) 400 mm x 1100 mm Steel (galvanized) 1 pc(s)

Product type
Mounting plate
Length
400 mm
Width
1100 mm
Material
Steel (galvanized)
Dim
(L x W) 400 mm x 1100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mounting plate

Length

400 mm

Width

1100 mm

Dim

(L x W) 400 mm x 1100 mm

Material thickness

2.5 mm

Material

Steel (galvanized)

Compatible with (details)

Housing type: VXWidth = 1200 mmDepth: = 500 mm

Content

1 pc(s)

Type

VX 8617.630

Weight

0.000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2251185 Rittal VX 8617.630 Mounting plate (L x W) 400 mm x 1100 mm Steel (galvanized) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2251185 Rittal VX 8617.630 Mounting plate (L x W) 400 mm x 1100 mm Steel (galvanized) 1 pc(s)

Description

For accommodating additional components in the control cabinet. Partial mounting plates can be used extremely flexibly and thus offer the platform for different applications.

Installation options:
The installation can be done either standing as vertical mounting surface or flat lying as horizontal floor
It is attached directly to the cabinet profile
If the structure is pulled forward, it is fastened via the system chassis to any mounting level in the cabinet
If the partial mounting plates are installed in series several times, they can be swiveled through the hinge mounting for quick access to the planes behind them

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

More interesting products

(*All information is plus legal VAT)