• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8618.020 8618020 View door (L x W) 2000 mm x 600 mm Aluminium 1 pc(s)

Product type
View door
Width
600 mm
Material
Aluminium
Length
2000 mm
Dim
(L x W) 2000 mm x 600 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material:
  • Frame: Aluminum extruded profile
  • Viewing window: Single-disc safety glass, 3 mm
Product type

View door

Length

2000 mm

Width

600 mm

Dim

(L x W) 2000 mm x 600 mm

Material

Aluminium

Compatible with (details)

Width = 600 mmHeight = 2000 mm

Content

1 pc(s)

Type

VX 8618.020

Weight

15 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251198 Rittal VX 8618.020 8618020 View door (L x W) 2000 mm x 600 mm Aluminium 1 pc(s)

Description

Instead of a sheet steel door or rear panel.

This text is machine translated.

Scope of delivery

  • View door
  • Rod closure with double bit insert
  • 180° hinges (4 off)

Hints

When mounting in place of the rear wall, the sealing parts for frame 8618.110 are required

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.