• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8618.270 Comfort handle for ASSA system Grey-white (RAL 7035) 1 pc(s)

Product type
Comfort handle
Material
Die cast
Features
for ASSA system
Factory colour
Grey-white (RAL 7035)
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

256 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Comfort handle

Features

for ASSA system

Material

Die cast

Factory colour

Grey-white (RAL 7035)

Content

1 pc(s)

Type

VX 8618.270

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251207 Rittal VX 8618.270 Comfort handle for ASSA system Grey-white (RAL 7035) 1 pc(s)

Description

Due to the folding technology, the handle does not require a swivel range, so the door surface can be optimally used for installations. Simple mounting through snap-on grip system.

Benefits:
Since the handle does not require any swivel range due to the folding technology, the door surface can be optimally used for installations
Simple mounting through snap-on grip system

This text is machine translated.

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)