• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8618.420 Door wheel Plastic 10 pc(s)

1/2
Product type
Door wheel
Material
Plastic
Operating voltage
230 V AC
Content
10 pc(s)
Type
VX 8618.420
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

305 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door wheel

Operating voltage

230 V AC

Material

Plastic

Content

10 pc(s)

Type

VX 8618.420

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251219 Rittal VX 8618.420 Door wheel Plastic 10 pc(s)

Description

For lifting the door in case of heavy installation (e.g. Cooling device) as closing aid. Attachment to door tube frame.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)