• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8619.014 Swivel frame Steel plate (W x H) 482.6 mm x 45 U 1 pc(s)

Product type
Swivel frame
Material
Steel plate
Type
Without aperture
Width
482.6 mm
Height
45 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel frame

Type

Without aperture

Width

482.6 mm

Height

45 U

Dim

(W x H) 482.6 mm x 45 U

Weight

0.000

Material

Steel plate

Content

1 pc(s)

Type

VX 8619.014

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2251238 Rittal VX 8619.014 Swivel frame Steel plate (W x H) 482.6 mm x 45 U 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2251238 Rittal VX 8619.014 Swivel frame Steel plate (W x H) 482.6 mm x 45 U 1 pc(s)

Description

For mounting 482.6 mm (19") installation components.

This text is machine translated.

Scope of delivery

  • Incl. Locking system, 130° hinge
  • Material for fixing at the installation kit

What kind of Case Accessories (Misc.) are you looking for?