• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8619.040 Swivel frame assembly kit Steel plate Grey-white (RAL 7035) 1 pc(s)

Product type
Swivel frame assembly kit
Material
Steel plate
Factory colour
Grey-white (RAL 7035)
Compatible with (details)
Width = 600 mm
Weight
0.000
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel frame assembly kit

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

Width = 600 mm

Weight

0.000

Material

Steel plate

Content

1 pc(s)

Type

VX 8619.040

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251248 Rittal VX 8619.040 Swivel frame assembly kit Steel plate Grey-white (RAL 7035) 1 pc(s)

Description

For mounting the swivel frame, large.

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)