• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8619.760 8619760 System housing Steel plate 4 pc(s) Piece

1/2
Packaging type
Piece
Product type
System housing
Material
Steel plate
Compatible with (details)
Width/height/depth 700 mm
Content
4 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Distance of fixing points: 575 mm
  • Surface: Galvanized
Packaging type

Piece

Product type

System housing

Material

Steel plate

Compatible with (details)

Width/height/depth 700 mm

Content

4 pc(s)

Type

VX 8619.760

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353422 Rittal VX 8619.760 8619760 System housing Steel plate 4 pc(s) Piece

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)