• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8660.121 Socket adaptor Metal 4 pc(s)

Product type
Socket adaptor
Material
Metal
Content
4 pc(s)
Type
VX 8660.121
Material properties
zinc plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

154 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket adaptor

Material

Metal

Content

4 pc(s)

Type

VX 8660.121

Material properties

zinc plated

Galvanized

Metal

200-215 mm

Documents & Downloads

Datasheet

Datasheet 3588856 Rittal VX 8660.121 Socket adaptor Metal 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3588856 Rittal VX 8660.121 Socket adaptor Metal 4 pc(s)

Description

VX leveling element for socket system VX, H: 200 mm

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)