• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RJ45 module With locking function Keystone CAT 6A Renkforce KSV10

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 13.99
-76 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Keystone CAT 6A module with locking KSV 10

  • For installation in distribution or patch fields
  • CAT 6A rating (tested at 500 MHz)
  • Strain relief via cable tie
  • Tool-free installation
  • Keystone module is lockable

Technical specifications

  • With locking function
Compatible with

Keystone

Product type

RJ45 module

CAT 6A

Tool-free installation

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1616198 RJ45 module With locking function Keystone CAT 6A Renkforce KSV10

Description

The keystone module is suitable for network distributors, patch panels and network sockets with standardised keystone receptacles.

Locking mechanism
The keystone jack is lockable. If locked, the connected network cable cannot be detached. To unlock is the special tool (Renkforce RF-431) is required No.: 1477 Afterwards, the cable can be disconnected without any problems.

Compatible with all common patch cables. No more expensive stock-keeping of customised patch cables of various lengths. Locking is a simple way of preventing connected devices being removed by unauthorised parties. This helps IT support cut back maintenance times.

Easy and tool-free installation
Fitting the RJ45 jack doesn't require any speciality tools. Use your tumb to connect the cable. All leads are pushed in one after another, and not, like with other tool-free modules, all at the same time. Simply close the cover

Use side cuter to cut excess cable lengths. Done

Strain relief via attached cable tie.

This text is machine translated.

Features

  • Compatible with all common AWG 22 - 26 patch cables
  • Width: 17.3 mm
  • C6A EIA/TIA 568C compliance
  • Housing: metal
  • Board: FR-4/UL-94 V0
  • IDC cap: fire-resistant PC
  • IDC body: fire-resistant ABS UL-94 V0
  • IDC pin: tin-plated phospho bronze
  • Insulation resistance: 500MΩ (min.)
  • Contact resistance: 20MΩ (max.)
  • Current rating: 1.5A
  • DC resistance: 0.1Ω (max.)
  • Voltage: 1000 VAC RMs @ 60Hz/1 min
  • IDC punch down cycle: over 250 cycles (min)
  • Jack insertion cycle: More than 2000 cycles (min)

Scope of delivery

  • Keystone jack

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)