
Highlights & Details
RO/SE LM-Heizungen Enclosure fan heater HHS1000 220 - 240 V AC 1000 W (L x W x H) 150 x 125 x 85 mm (without holder) 1 pc(s)
Technical specifications
- Fan flow rate: 160 m3/h
- Product type
Enclosure fan heater
- Type
HHS1000
- Connection
Jack connector
- Features
Thermostat
- Min. operating voltage
220 V AC
- Max. operating voltage
240 V AC
- Operating voltage
220 - 240 V AC
1000 W
- Length
150 mm
- Width
125 mm
- Height
85 mm
- Dim. (add. text)
without holder
- Dim
(L x W x H) 150 x 125 x 85 mm (without holder)
1000 W
- Type
HHS1000
- Fitting method
(screw) bracket
- Connection
4-pin Phoenix Contact®connector
- Operating voltage
220 - 240 V AC
Documents & Downloads
Datasheet
Datasheet 185577 RO/SE LM-Heizungen Enclosure fan heater HHS1000 220 - 240 V AC 1000 W (L x W x H) 150 x 125 x 85 mm (without holder) 1 p
Description
Features
- Built-in overload thermostat.
Frequently Bought Together
(*All information is plus legal VAT)€ 191.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















