• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger 4x DMH90/150/DMB60/PLB230 51836894 Hard case (L x W x H) 605 x 1025 x 720 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hard case

Material

Wood

Metal

Features

+ casters

+ handle

Factory colour

Black

Max. load capacity

100 kg

Dim

(L x W x H) 605 x 1025 x 720 mm

Length

605 mm

Width

1025 mm

Height

720 mm

Weight

48 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1283988 Roadinger 4x DMH90/150/DMB60/PLB230 51836894 Hard case (L x W x H) 605 x 1025 x 720 mm

Description

PRO flight case for 4 x 575190 DMH-90/RMB 150/DMB-60/PLB-230/EYE-15

This text is machine translated.

Features

  • PRO flight case for 4 x 575190 DMH-90/RMB 150/DMB-60/PLB-230/EYE-15
  • Suitable for 4 devices
  • Interior with foam padding
  • High-quality finish with 7 mm multi-layered verleimtem birch multiplex wood, dark brown laminated
  • Aluminum profile frame (30 mm) with rounded corners
  • Three-leg-leaf, medium-sized steel ball corners (chrome-plated)
  • 4 steering rollers, of which 2 with parking brake
  • 2 high-quality butterfly locks
  • 8 high-quality case folding handles
  • For optimum protection
  • Made in Europe

More interesting products

(*All information is plus legal VAT)