• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Effektrack Studio 19" rack

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Effect Rack Studio 10U

  • Studio effect rack for 483-mm devices (19")
  • Suitable for 483-mm-control and effect devices (19")

Technical specifications

  • Wall thickness: 7 mm outer dimensions (W x D x H): 520 x 415 x 510 mm Weight: 5 kg Color: black laminated material: multi-layer Multiply glued wood
Product type

19" rack

Depth

415 mm

Weight

5 kg

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876954 Roadinger Effektrack Studio 19" rack

Description

Effect Rack Studio 10U

This text is machine translated.

Features

  • One-sided built-in rack rails
  • High-quality finish with multi-layered verleimtem laminated wood, black
  • Aluminum profile frame (22 mm) with rounded corners
  • Four large, steel-reinforced rubber feet
  • Supplied with mounting screws
  • Design without cover