• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Roadinger Case Hard case (L x W x H) 445 x 525 x 195 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal case-Case FOAM GR-1 Aluminum

  • Professional Flight case with aluminum finish

Technical specifications

  • Maximum load capacity: 20 kg
  • Wall thickness: 7 mm
  • Dimensions (wxdxh): 515 x 415 x 170 mm
  • Inner dimensions (wxdxh): 480 x 380 x 140 mm
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Aluminium

Max. load capacity

20 kg

Dim

(L x W x H) 445 x 525 x 195 mm

Length

445 mm

Width

525 mm

Height

195 mm

Weight

5.4 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313715 Roadinger Roadinger Case Hard case (L x W x H) 445 x 525 x 195 mm

Description

Professional Flight case with aluminum finish · Foam padded interior (black) · Foam-padded lid (not removable) · Can be adapted to any device form foam insert · High-quality finish with 7 mm multi-layered wood, aluminum colors laminated verleimtem · Aluminum profile frame (22 mm) with rounded corners · Three-leg-leaf, medium-sized steel ball corners · 2 high-quality snap locks with eyelets for shutting off · Rugged folding handle

This text is machine translated.

More interesting products

(*All information is plus legal VAT)