• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Roadinger Laptopcase LC-17 Hard case (L x W x H) 150 x 495 x 385 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum load 20 kg
  • Outer dimensions 475 x 340 x 140 mm
  • Inner dimensions 420 x 280 x 35 mm
  • Weight: 3 kg.
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

20 kg

Dim

(L x W x H) 150 x 495 x 385 mm

Length

150 mm

Width

495 mm

Height

385 mm

Weight

3.5 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313846 Roadinger Roadinger Laptopcase LC-17 Hard case (L x W x H) 150 x 495 x 385 mm

Description

Professional flight case for 43.2 cm notebooks (17") · Suitable for a laptop · Foam-padded interior (black) · Accessory bag integrated in the lid · High-quality processing with 4 mm multi-layered glued wood, black laminated · Aluminum profile frame (20 mm) with rounded corners · Three-sided, small steel ball corners (chrome-plated) · 2 lockable snap locks (chrome-plated), 2 keys included · Robust handle

This text is machine translated.

More interesting products

(*All information is plus legal VAT)