• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Roadinger Mixer-Case LS-19 30111563 CD case (L x W x H) 490 x 560 x 280 mm

1/8
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional Mixer-Case LS-19 Laptop Stand, blk

  • Professional flight case for 483 mm devices (19"), with laptop storage

Technical specifications

  • Maximum load 25 kg
  • Wall thickness 7 mm
  • Outer dimensions (WxDxH) 560 x 490 x 280 mm
  • Weight: 11 kg.
Product type

CD case

Material

Aluminium

Wood

Features

Retractable handle

+ casters

+ handle

Factory colour

Black

Silver

Max. load capacity

15 kg

Dim

(L x W x H) 490 x 560 x 280 mm

Length

490 mm

Width

560 mm

Height

280 mm

Weight

11.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313767 Roadinger Roadinger Mixer-Case LS-19 30111563 CD case (L x W x H) 490 x 560 x 280 mm

Description

Professional flight case for 483 mm devices (19"), with laptop storage · Suitable for 483 mm devices (19"), e.g. Controller and mixing desk, with 10 HE (max. installation depth at front 110 mm) · Inclined profile rails for optimum operation of the device from above · Non-slip, movable storage for all common laptop sizes · For fixed installations, the shelf can be fixed via pre-punched holes · High-quality processing with 7 mm multi-layered glued wood, black laminated · Aluminum profile frame (25 mm) with rounded corners · Removable cover. · Three-sided, medium-sized steel ball corners · 2 high-quality butterfly locks · With Case folding handle

This text is machine translated.

More interesting products

(*All information is plus legal VAT)