• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Roadinger SLS 31000900 Hard case (L x W x H) 290 x 450 x 450 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Transport case for 4x SLS, size M.

  • Practical transport case for SLS headlights

Technical specifications

  • Maximum load 25 kg
  • Wall thickness 7 mm
  • Outer dimensions (WxDxH) 525 x 285 x 445 mm
  • Total internal dimensions (WxDxH): 490 x 250 x 390 mm
  • Inner dimensions of device compartment (WxDxH): 115 x 250 x 390 mm
  • Weight: 8 kg.
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Silver

Brown

Max. load capacity

25 kg

Dim

(L x W x H) 290 x 450 x 450 mm

Length

290 mm

Width

450 mm

Height

450 mm

Weight

7.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313839 Roadinger Roadinger SLS 31000900 Hard case (L x W x H) 290 x 450 x 450 mm

Description

Practical transport case for SLS headlights · Interior divided for four SLS headlights · Suitable for 51915360 EUROLITE LED SLS-7 TCL 7x3W Floor, 51915380 EUROLITE LED SLS-5 QCL 5x5W Floor, 51915382 EUROLITE LED SLS-5 QCL 5x5W Floor NSP, 51915390 EUROLITE LED SLS-5 BCL 5x5W Floor · Individually adjustable and removable dividers for universal use · High-quality processing with 7 mm multi-layered glued birch multiplex wood, dark brown laminated · Aluminum profile frame (30 mm) with rounded corners · Foam-padded interior · Three-sided, medium-sized steel ball corners · 2 locking hinges · 1 high-quality butterfly lock · 1 Case folding handle

This text is machine translated.

More interesting products

(*All information is plus legal VAT)