• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Roadinger Transportcase PAR-64 31000800 Hard case (L x W x H) 520 x 530 x 425 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Transport case for 4x PAR-64 Spot, short

  • Practical transport case for PAR-64 spotlight

Technical specifications

  • Maximum load 35 kg
  • Wall thickness 7 mm
  • Outer dimensions (WxDxH) 510 x 510 x 415 mm
  • Overall internal dimensions (WxDxH): 475 x 475 x 380 mm
  • Inner dimensions of device compartment (WxDxH) 235 x 235 x 380 mm
  • Weight: 10 kg
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Max. load capacity

50 kg

Dim

(L x W x H) 520 x 530 x 425 mm

Length

520 mm

Width

530 mm

Height

425 mm

Weight

10.6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313837 Roadinger Roadinger Transportcase PAR-64 31000800 Hard case (L x W x H) 520 x 530 x 425 mm

Description

Practical transport case for PAR-64 spotlight · Interior divided into four compartments for PAR-64 spotlight SHORT · Interior layout can be removed so that the case can be used as a universal transport case · High-quality processing with 7 mm multi-layered glued birch multiplex wood, dark brown laminated · Aluminum profile frame (30 mm) with rounded corners · Foam-padded interior · Three-sided, medium-sized steel ball corners · 2 locking hinges · 1 high-quality butterfly lock · 2 Case folding handles

This text is machine translated.

More interesting products

(*All information is plus legal VAT)