• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Roadinger Universal Tourcase 30126422 Hard case (L x W x H) 540 x 550 x 530 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions (LxWxH) 540 x 521 x 167 mm
  • Wall thickness 9 mm
Product type

Hard case

Material

Hard case

Features

+ handle

Factory colour

Black

Dim

(L x W x H) 540 x 550 x 530 mm

Length

540 mm

Width

550 mm

Height

530 mm

Weight

3.4 kg

Depth

190 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313607 Roadinger Roadinger Universal Tourcase 30126422 Hard case (L x W x H) 540 x 550 x 530 mm

More interesting products

(*All information is plus legal VAT)