• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Robomow 22AKDABB619 RKS 1500 Robotic lawn mower Suitable for areas up to 1500 m²

1/21
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,119.00 / piece)
€ 1,119.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Robotic lawn mower

Suitable for areas up to

1500 m²

Technology

Li-ion

Rechargeable battery capacity (details)

4.9 Ah

Max. battery life

105 min

Charging time

75 min

Cutting width (max.)

19 cm

Cutting depth

20 - 70 mm

Version

Assembled

Weight

17 kg

Volume

63 dB

Length

755 mm

Width

460 mm

Height

270 mm

Dim

(L x W x H) 755 x 460 x 270 mm

Battery voltage

18.5 V

No. of power packs included

1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410981 Robomow 22AKDABB619 RKS 1500 Robotic lawn mower Suitable for areas up to 1500 m²

Description

Features

  • Robomow-APP for remote control and planning, as well as optimization of the mowing procedure
  • Suitable for max. Slope of 35% (20% at the edge of the cutting area)
  • Adjustable cutting height of 20 - 70 mm and a cutting width of 19 cm for an area of up to 1500 m²
  • Boundary wire to limit the cutting area - can be laid on or under the lawn
  • With PIN code as theft protection
  • Obstacle detection through ultrasound sensors for detecting and bypassing obstacles like shrubs, trees, stones, etc.
  • A sensor stops the mower deck immediately when the robot is tilted or lifted
  • Up to 4 additional zones can be programmed
  • Mulcher function
  • Battery runtime of 105 minutes with automatic charging system
  • Cutter with 4 rotating blades, as well as 8 spare blades
  • Brushless motor for higher efficiency and longer life
  • This text is machine translated.

Scope of delivery

  • Mower RKS 1500
  • Boundary wire 225 m
  • 2x wire connector
  • 300x plastic herring
  • 8x spare blade
  • Power supply unit
  • Charger

What kind of Robotic Lawn Mowers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.