• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roborock E4 black Robotic vac App-controlled, Alexa compatibility, Google Home compatibility

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roborock Saugroboter E4, black

  • Can be controlled via smartphone and voice assistant
  • Suction power 2000 Pa.
  • Very large dust container with 640 ml capacity
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Robotic vac

Operating time (max.)

2 h

Dim

(Ø x H) 350 mm x 90 mm

Rechargeable battery technology

Li-ion

Version

Assembled

Alexa

Google Home

Filter system

E11

Weight

3 kg

Charging time

6 h

Height

90 mm

(Ø)

350 mm

Features

App-controlled

Alexa compatibility

Google Home compatibility

Power supply (LOV)

rechargeable

Collector

0.64 l

Documents & Downloads

Datasheet

Datasheet 2319792 Roborock E4 black Robotic vac App-controlled, Alexa compatibility, Google Home compatibility

Description

The smart and future-oriented suction and wiping experience from Roborock
Who wants sucking and muming?! Use your time more sinfully and leave the E4 from the house Roborock the annoying work. Roborock's many years of experience brings the E4 Saugroboter in the initial spread to the next level. With its Electric-Eye, the stored map and two gyroscopes, the E4 recognizes where it was and thus Plant optimal routes. In addition, the device has a wiping function that simplifies your daily routine. With a high suction power and an improved wiping system, it is the new benchmark among the suction robots in the price entry. A sucker looking for his same one!

This text is machine translated.

Features

  • Automatic return to the charging station with low battery status with subsequent continuation of the cleaning process
  • Automatic recharging at low battery level
  • controllable via Smartphone & voice assistant (e.g. Alexa)
  • Suction function with a high suction power of 2000 Pa
  • Wipe function with wiping water quantity of 180 ml and two stages Humidification setting
  • Intelligent path planning with real-time room cards with virtual suction and wipe-blocked zones (via separately available Manget tape)
  • Cleaning according to schedule or in real time according to desired
  • Obstacle overcoming up to 20 mm (e.g. strips, carpets etc.)
  • Removable & washable mopping & E11 filter
  • side brush with different speeds

Scope of delivery

  • Vacuum robot
  • Charger
  • Dust filter
  • Wipes
  • Power cable;
  • User manual

System requirements

  • For app control: IOS, Android