User & Safety Instructions 3204995 Robotis Communication converter MBS-Z-125
Description
The DYNAMIXEL communication bridge operates as a communication converter between TTL (3 pin JST type plug) and RS485 (4 pin JST type plug) from DYNAMIXEL. TTL (JST 3 pins) / RS485 connector (JST 4 pins) : 3 and 4 pin JST connector for TTL / RS458 communication. Mounting holes : For mounting on other devices. If not in use, the mounting holes can be removed by snapping along the V-cut line. RS485 terminating resistor: Reserved space for installing an RS485 terminating resistor. A chip resistor of the size 1608 (1.6 x 0.8 mm) can be used.
This text is machine translated.
Scope of delivery
1x DYNAMIXEL communication bridge
Description
The DYNAMIXEL communication bridge operates as a communication converter between TTL (3 pin JST type plug) and RS485 (4 pin JST type plug) from DYNAMIXEL. TTL (JST 3 pins) / RS485 connector (JST 4 pins) : 3 and 4 pin JST connector for TTL / RS458 communication. Mounting holes : For mounting on other devices. If not in use, the mounting holes can be removed by snapping along the V-cut line. RS485 terminating resistor: Reserved space for installing an RS485 terminating resistor. A chip resistor of the size 1608 (1.6 x 0.8 mm) can be used.