• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Robotis Servo motor MBS-ANT-03

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.50 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Weight 53.5 g (per servo)
  • Dimensions 32 x 50 x 40 mm
  • Resolution 0.29°
  • Reduction ratio 254:1
  • Holding torque 1.52N.m (at 12V / 1.5A)
  • Switching speed 59 rpm (without load)
  • Adjustable angle 0 300°
  • Operating temperature: -5° - 70°C
  • Voltage 9 - 12 V (recommended voltage 11.1V / 3S Lipo)
  • Data transfer: Half duplex / 8 bit, 1 stop, no parity / 7343bps ~ 1 Mbps
  • ID assignment up to 254
Product type

Servo motor

Length

32 mm

Width

50 mm

Manufacturer part #

MBS-ANT-03

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089866 Robotis Servo motor MBS-ANT-03

Description

ROBOTIS is a well-known manufacturer of robotics development platforms and components. This company is also active under the name DYNAMIXEL, servomotors with industrial quality and interfaces HER. The AX-12A servo motors are equipped with an integrated reduction ratio of 254:1, a controller with feedback signal and driver. In combination with the half-duplex interface, the servos can be very precisely controlled and also give the control device feedback on the current position at all times. The maximum resolution (position accuracy) is 1024 divisions. Because each servo can be assigned a unique ID, the servos can be connected in series (as illustrated below) and the cabling is reduced to a minimum.

Compatible control units
Due to the great popularity, various control units with different peripherals and UC's are available. All subsequent control electronics are, among other things, Arduino and ROS compatible form a basis for a combination of simple use together with extensive software packages.
Raspberry Pi Dynamic Servo Controller Board (DSC)
ROBOTIS OpenCM9.04
ROBOTIS OpenCR1.0

This text is machine translated.

Features

  • Robotic Servo motors
  • Half duplex interface
  • 1024 positions can be controlled

Scope of delivery

  • 6x DYNAMIXEL AX-12A servo motors

More interesting products

(*All information is plus legal VAT)