• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Robotis Servo motor MBS-ANT-12

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,675.00 / piece)
€ 1,675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Resolution 526 374 U (0.0006°)
  • Weight 0.27 kg
  • Dimensions 42 x 42 x 72 mm
  • Operating voltage 24 V.
  • Maximum speed 26U/M
  • Engine type: BLDC (Maxon)
  • Power consumption: Up to 0.6 A
  • Torque: 1.7 Nm
  • Reduction ratio 257:1
  • Interface: RS485 (half duplex, 8bit, 1 stop bit, No parity)
  • Operating temperature: -5 °C to + +55 °C.
  • Operating modes: Torque, velocity, position, extended position and PWM control
Product type

Servo motor

Length

42 mm

Width

42 mm

Manufacturer part #

MBS-ANT-12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204962 Robotis Servo motor MBS-ANT-12

Description

The ROBOTIS DYNAMIC Pro+ servo motors have different performance values, dimensions and interfaces, offering a wide variety of options. The Dynamic Pro+ M42P-010-S260-R has a planetary gear with integrated encoder,   allowing up to 526 374 steps per revolution. In addition, the following special functions have been added to the Dynamixel Pro Servo motor:

Power sensor for torque adjustment
Control algorithm for speed, position and amplification regulation
PID controller for internal position control and correction

The communication between the servo motor and the control electronics can take place either by means of the ROBOTIS Dynamikel U2D2, the ROBOTIS OpenCR1.0 development board or many other Dynamik Pro / RS485 compatible control units. However, it must be noted that the operating voltage lies at 24 volt contrary to the Dynamxel AX/MX series.

This text is machine translated.

Scope of delivery

  • DYNAMIC M42P-010-S260-R
  • 2x X4P 600 mm data & power cable
  • 20x WB M3x8mm

More interesting products

(*All information is plus legal VAT)