• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Robotis Servo motor MBS-ANT-13

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Weight 135 g (per servo)
  • Dimensions 40.2 x 61.1 x 41 mm
  • Resolution 0.088 °
  • Reduction ratio 200:1
  • Holding torque: Up to 7.3 Nm
  • Adjustable 0 - 360° / adjustable continuous rotation
  • Operating temperature: -5 °C to + +80 °C.
  • Voltage 10 - 14.8 V (recommended voltage 12V)
  • Data transfer: Half duplex TTL / 8 bit, 1 stop, no parity / 7343bps ~ 1 Mbps
  • Motor by Maxon
  • ID assignment up to 254
Product type

Servo motor

Length

40.2 mm

Width

61.1 mm

Manufacturer part #

MBS-ANT-13

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204972 Robotis Servo motor MBS-ANT-13

Description

ROBOTIS is a well-known manufacturer of robotics development platforms and components. This company is also active under the name DYNAMIXEL, servomotors with industrial quality and interfaces HER. The MX-64AT servo motors are equipped with an integrated reduction ratio of 200:1, a controller with feedback and driver. Together with the TTL interface, the servos can be controlled very precisely and also give the control device a feedback signal at all times about the current position. The maximum resolution (position accuracy) is 0.088°. Because each servo can be assigned a unique ID, the servos can be connected in series (one after the other as shown below) and the cabling is reduced to a minimum.

This text is machine translated.

Scope of delivery

  • Dynamic MX-64AT servo motor
  • Servo horn (HN05-N102)
  • 200mm 3-pin data/power cable
  • Various screws and nuts

More interesting products

(*All information is plus legal VAT)