User & Safety Instructions 3089901 Robotis Servo motor MBS-ANT-52
Description
GeneralROBOTIS is a well-known manufacturer of robotics development platforms and components. This company is also active under the name DYNAMIXEL, servomotors with industrial quality and interfaces HER. The MX-28AR servo motors are equipped with an integrated reduction ratio of 193:1, a controller with feedback and driver. In combination with the RS485 interface, the servos can be controlled very precisely and also give the control device feedback any time about the current position. The maximum resolution (position accuracy) is 0.088°. Because each servo can be assigned a unique ID, the servos can be connected in series (one after the other as shown below) and the cabling is reduced to a minimum. Temperature release by the aluminum front case, the resulting heat is optimally dissipated for a good temperature/time ratio.
This text is machine translated.
Features
Robotic Servo motors
RS485 interface with high baud rate up to 4.5 Mbps
4096 positions / 0.088°
Aluminium Front Case
Scope of delivery
Dynamic MX-28AR servo motor
SERVO HORN (RX28 HN07-N101)
200mm 3 -pin data/power cable
Various screws and nuts
Description
GeneralROBOTIS is a well-known manufacturer of robotics development platforms and components. This company is also active under the name DYNAMIXEL, servomotors with industrial quality and interfaces HER. The MX-28AR servo motors are equipped with an integrated reduction ratio of 193:1, a controller with feedback and driver. In combination with the RS485 interface, the servos can be controlled very precisely and also give the control device feedback any time about the current position. The maximum resolution (position accuracy) is 0.088°. Because each servo can be assigned a unique ID, the servos can be connected in series (one after the other as shown below) and the cabling is reduced to a minimum. Temperature release by the aluminum front case, the resulting heat is optimally dissipated for a good temperature/time ratio.
This text is machine translated.
Features
Robotic Servo motors
RS485 interface with high baud rate up to 4.5 Mbps