User & Safety Instructions 3089984 Robotis Servo motor MBS-ANT-54
Description
The DYNAMIXEL X540 series has a power similar to the MX106, but the volume has been reduced by 28.4%. The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XM540-W270-T servo motor has contact-less magnetic encoder, whereby 360° rotations with a speed of up to 37 RPM are possible. A torque of up to 12.9 Nm is possible with a voltage of up to 14.8 V. These outstanding performance characteristics combined with extremely low weight of only 165 g result in a very powerful servo motor for the universal application area.
Cable duct Beyond that the cable routing was fundamentally revised with the Dynamic X-series, whereby a still higher reliability was achieved. The cables are no longer connected to the rear of the servo motor as is usual in the AX/MX series, but are guided past the pivot and pivot points, thus reducing the cable strain and minimizing exposed cables.
Screwed The Dynamic X series can be screwed together in different ways. When using mounting profiles, however, please take note that the spacers included in the delivery are used.
This text is machine translated.
Features
DYNAMIEL X540-W270-T SERVO MOTOR
Dynamic X-Series actuator
TTL / half-duplex UART interface
12.9 N.m
37 R/min
Scope of delivery
1x Dynamik XM540-W270-T servo motor
1x servo horn (HN13-N101)
1x data and power cable X3P
5x distancing rings
Various screws and nuts
Description
The DYNAMIXEL X540 series has a power similar to the MX106, but the volume has been reduced by 28.4%. The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XM540-W270-T servo motor has contact-less magnetic encoder, whereby 360° rotations with a speed of up to 37 RPM are possible. A torque of up to 12.9 Nm is possible with a voltage of up to 14.8 V. These outstanding performance characteristics combined with extremely low weight of only 165 g result in a very powerful servo motor for the universal application area.
Cable duct Beyond that the cable routing was fundamentally revised with the Dynamic X-series, whereby a still higher reliability was achieved. The cables are no longer connected to the rear of the servo motor as is usual in the AX/MX series, but are guided past the pivot and pivot points, thus reducing the cable strain and minimizing exposed cables.
Screwed The Dynamic X series can be screwed together in different ways. When using mounting profiles, however, please take note that the spacers included in the delivery are used.