• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Robotis Servo motor MBS-ANT-55

EAN:
Part number:
Item no:
Dispatches on Wed, 20 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Servo motor ROBOTIS XL-320
  • Weighs 16.7 g.
  • Dimensions 24 x 36 x 27 mm
  • Gear-reduction ratio 238:1
  • Torque 7.4 V - 0.39 N.m
  • Rev/min 7.4 V - 114 RPM
  • Encoder: Potentiometers
  • Setting accuracy 0.2930°
  • Supply voltage: 6 V – 8.4 V
  • Protocol: Half-duplex UART
  • ID: 0 - 252
  • Protocol Version: 2.0
  • Baud rate:9600 bps - 1 Mbps
Product type

Servo motor

Length

36 mm

Width

24 mm

Manufacturer part #

MBS-ANT-55

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089910 Robotis Servo motor MBS-ANT-55

Description

The ROBOTIS XL-320 is a very compact Smart servo actuator, which has an integrated DC motor, gearbox and controller. As a result, several XL-320 servo motors can be connected in series, whereby each motor is assigned a unique ID. The OpenCM9.04-C is recommended for controlling and operating the XL-320 servo motors. The servo motor can be connected and operated directly to the OpenCM9.04-C using the cable included in the delivery.

This text is machine translated.

Features

  • Half duplex TTL interface
  • Very compact design
  • Torque 0.39 N.m
  • Rpm 114

Scope of delivery

  • 1 x ROBOTIS XL-320
  • 3P Cable (XL-320 Exclusive)

More interesting products

(*All information is plus legal VAT)