• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Robotis Servo motor MBS-ANT-57

1/3
Collection
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 855.00 / piece)
€ 855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • SERVO MOTOR XH540-W270-R
  • Weight 165 g
  • Dimensions 33.5 x 58.5 x 44mm
  • Gear-reduction ratio 272.5:1
  • Torque: 14.8V 11.7N.m | 12V 9.9N.m | 11.1V 9.2N.m
  • RPM: 14.8V 46 | 12V 39 | 11.1V 36
  • Internal UC: STM32F103C8 72MHz Cortex M3
  • Encoder: Contactless magnet encoder
  • Setting accuracy 0.088° x 4096 steps
  • Operating voltage 10 14.8 V (12 V recommended)
  • RS485
  • ID: 0 - 252
  • Baud rate:9600 bps - 4.5 Mbps
Product type

Servo motor

Length

58.5 mm

Width

44 mm

Manufacturer part #

MBS-ANT-57

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089985 Robotis Servo motor MBS-ANT-57

Description

The DYNAMIXEL X540 series has a power similar to the MX106, but that volume has been reduced by 28.4%. The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XH540-W270-R servo motor has contact-less magnetic encoder which enables 360° rotations with a speed of up to 46 RPM. A torque of up to 11.7 Nm is possible with a voltage of 14.8 V. These outstanding performance characteristics combined with extremely low weight of only 165 g result in a very powerful servo motor for the universal application area.

Cable duct
Beyond that the cable routing was fundamentally revised with the Dynamic X-series, whereby a still higher reliability was achieved. The cables are no longer  connected to the rear of the servo motor as is usual in the AX/MX series, but are guided past the pivot and pivot points, thus reducing the cable strain and minimizing exposed cables. 

Screwed
The Dynamic X series can be screwed together in different ways. When using mounting profiles, however, please take note that the spacers included in the delivery are used.

This text is machine translated.

Features

  • DYNAMIXEL XH540-W270-R SERVO MOTOR
  • Dynamic X-Series actuator
  • RS485 Interface
  • 11.7 N.m
  • 46 R/min

Scope of delivery

  • 1x dynamic XH540-W270-R servo-motor
  • 1x servo horn (HN13-N101)
  • 1x data and power cable X4P
  • 5x distancing rings
  • Various screws and nuts

More interesting products

(*All information is plus legal VAT)